Cart

MIC2005A-1YM5-TR

MICROCHIP

HSS 5V 170mOhm ActHi SOT23 SMD
Supplier: Microchip Technology
Matchcode: MIC2005A-1YM5-TR
Rutronik No.: ICIFP45958
Unit Pack: 3000
MOQ: 3000
package: SOT-23-05L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3294 $
988.20 $

Prices

3,000 0.3294 $
6,000 0.324 $

Parameter

Channels
1
R(on,typ)/Ch
170 mOhm
V(op,min)
2.5 V
V(op,max)
5.5 V
Automotive
NO
Package
SOT-23-05L
Mounting
SMD
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
V(in,min)
2.5 V
V(in,max)
5.5 V
t(on)
1000 µs
t(off)
700 µs
OL Detection
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
V(op,abs,max)
6 V
Application
consumer
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?