Cart

MIC1232MY

MICROCHIP MIC1232MY

image shown is a representation only

MICROCHIP

SUPERVISOR 5V 18µA SO8 SMD
Supplier: Microchip Technology
Matchcode: MIC1232MY
Rutronik No.: ICREF1083
Unit Pack: 95
MOQ: 760
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.557 $
423.32 $

Prices

760 0.557 $
5,035 0.5465 $

Parameter

Type
WATCHD-RES
Mode
POS
Reset-Output
OPEN DRAIN
Supply-current
18 µA
Supply voltage
5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?