Cart

MCP9844T-BE/MNY

MICROCHIP MCP9844T-BE/MNY

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR 8 TDFN
Supplier: Microchip Technology
Matchcode: MCP9844T-BE/MNY
Rutronik No.: ICINOT1040
Unit Pack: 3300
MOQ: 3300
package: TDFN 8
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
3,465.00 $

Prices

3,300 1.05 $
6,600 1.02 $
13,200 1.0043 $

Parameter

Technology
CMOS
Interface
I2C
Package
TDFN 8
Accuracy
1 °C
Top(max)
125 °C
Icc
0.5 mA
Vcc(max)
3.3 V
Vcc(min)
1.8 V
Mounting
SMD
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?