Cart

MCP98242T-BE/MC

MICROCHIP MCP98242T-BE/MC

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: MCP98242T-BE/MC
Rutronik No.: ICIN2397
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN8
Automotive
NO
Vcc(max)
3.6 V
Accuracy
1
Technology
CMOS
Icc
0.2 mA
Vcc(min)
3 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?