Cart

MCP9808T-E/MC

MICROCHIP MCP9808T-E/MC

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR DFN8 2Wire
Supplier: Microchip Technology
Matchcode: MCP9808T-E/MC
Rutronik No.: ICIN3579
Unit Pack: 3300
MOQ: 3300
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
I2C
Accuracy
0.5
Technology
CMOS
Icc
0.2 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?