Cart

MCP9808-E/MS

MICROCHIP MCP9808-E/MS

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: MCP9808-E/MS
Rutronik No.: ICIN2586
Unit Pack: 100
MOQ: 100
package: MSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
125 °C
Package
MSOP8
Automotive
NO
Vcc(max)
5.5 V
Accuracy
0.5
Technology
CMOS
Icc
0.2 mA
Vcc(min)
2.7 V
Mounting
SMD
Footprint
14.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?