Cart

MCP9803-M/SN

MICROCHIP MCP9803-M/SN

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: MCP9803-M/SN
Rutronik No.: ICIN1506
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.20 $
120.00 $

Prices

100 1.20 $
1,000 1.16 $

Parameter

Technology
CMOS
Interface
I2C
Package
SO8
Resolution
12 bits
Top(max)
125 °C
Icc
0.2 mA
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Mounting
SMD
Automotive
NO
Top(min)
-55 °C
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?