Cart

MCP9802A0T-M/OT

MICROCHIP MCP9802A0T-M/OT

image shown is a representation only

MICROCHIP

2-Wire High-Accuracy Temp
Supplier: Microchip Technology
Matchcode: MCP9802A0T-M/OT
Rutronik No.: ICINOT3717
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
3,570.00 $

Prices

3,000 1.19 $
6,000 1.17 $

Parameter

Technology
CMOS
Interface
I2C
Package
SOT23-5
Resolution
12 bits
Accuracy
0.5 °C
Top(max)
125 °C
Icc
0.2 mA
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Mounting
SMD
Automotive
NO
Top(min)
-55 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
ERA99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?