Cart

MCP9800A10T-M/OTG

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: MCP9800A10T-M/OTG
Rutronik No.: ICIN1500
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
3,360.00 $

Prices

3,000 1.12 $
6,000 1.10 $

Parameter

Technology
CMOS
Interface
I2C
Resolution
12 bits
Accuracy
0.5 °C
Top(max)
125 °C
Icc
0.2 mA
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Mounting
SMD
Automotive
NO
Top(min)
-55 °C
Footprint
29.3 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?