Cart

MCP9701A-E/TO

MICROCHIP MCP9701A-E/TO

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR TO92
Supplier: Microchip Technology
Matchcode: MCP9701A-E/TO
Rutronik No.: ICINOT1013
Unit Pack: 1000
MOQ: 2000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2689 $
537.80 $

Parameter

Technology
CMOS
Interface
Analog
Package
TO92
Accuracy
2 °C
Top(max)
125 °C
Icc
0.006 mA
Vcc(max)
5.5 V
Vcc(min)
3.1 V
Mounting
THT
Automotive
NO
Top(min)
-40 °C
Footprint
5.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?