Cart

MCP9700AT-E/TT

MICROCHIP MCP9700AT-E/TT

image shown is a representation only

MICROCHIP

T-Sensor SOT23-3 SMD
Supplier: Microchip Technology
Matchcode: MCP9700AT-E/TT
Rutronik No.: ICSF1029
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
Analog
Accuracy
2
Technology
CMOS
Icc
0.006 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?