Cart

MCP9503NT-025E/OT

MICROCHIP MCP9503NT-025E/OT

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR SOT23-5
Supplier: Microchip Technology
Matchcode: MCP9503NT-025E/OT
Rutronik No.: ICIN3559
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
Analog
Accuracy
6
Technology
CMOS
Icc
0.025 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
5.5 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?