Cart

MCP809T-270I/TT

MICROCHIP MCP809T-270I/TT

image shown is a representation only

MICROCHIP

SUPERVISOR 2,63V LOW SOT23-3L
Supplier: Microchip Technology
Matchcode: MCP809T-270I/TT
Rutronik No.: ICSPR4783
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2646 $
793.80 $

Prices

3,000 0.2646 $
6,000 0.2596 $

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
PUSH/PULL
Supply-current
32 µA
Reset threshold
2.63 V
Supply voltage
5.5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?