Cart

MCP8026-115E/MP

MICROCHIP

3-Phase BLDC 6V-28V 40QFN5x5
Supplier: Microchip Technology
Matchcode: MCP8026-115E/MP
Rutronik No.: ICMOT5093
Unit Pack: 1
MOQ: 1
package: 40QFN 5x5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.30 $
2.30 $

Prices

1 2.30 $
250 2.02 $

Parameter

I(out)
0.5 A
U(min)
6 V
U(max)
28 V
Automotive
AEC-Q(100)
Package
40QFN 5x5
T(min)
-40 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
R(DS)(on)
600 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?