Cart

MCP8025-115H/MP

MICROCHIP

3-Phase BLDC 6V-19V 40QFN5x5
Supplier: Microchip Technology
Matchcode: MCP8025-115H/MP
Rutronik No.: ICMOT5143
Unit Pack: 73
MOQ: 219
package: 40QFN 5x5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.90 $
635.10 $

Prices

219 2.90 $
292 2.54 $

Parameter

I(out)
0.5 A
U(min)
6 V
U(max)
19 V
Automotive
AEC-Q(100)
Package
40QFN 5x5
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
R(DS)(on)
600 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?