Cart

MCP8024-H/MP

MICROCHIP MCP8024-H/MP

image shown is a representation only

MICROCHIP

3Phase BLDC 28V QFN-40 SMD
Supplier: Microchip Technology
Matchcode: MCP8024-H/MP
Rutronik No.: ICMOT5058
Unit Pack: 1
MOQ: 1
package: QFN-40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.95 $
2.95 $

Prices

1 2.95 $
250 2.59 $

Parameter

Type
3Phs BLDC
I(out)
0.5 A
U(min)
6 V
U(max)
28 V
Automotive
AEC-Q(100)
Package
QFN-40
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Input voltage
40 V
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?