Cart

MCP73871-2CAI/ML

MICROCHIP

DC-DC 4.2V 1.0A QFN-20 SMD
Supplier: Microchip Technology
Matchcode: MCP73871-2CAI/ML
Rutronik No.: ICPWM7972
Unit Pack: 91
MOQ: 273
package: QFN-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
616.98 $

Prices

273 2.26 $
455 1.91 $
819 1.88 $
1,638 1.84 $

Parameter

Type
BATCHARGER
V(in) max
6 V
V(out)
4.2 V
I(out)
1 A
f(s)
120000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?