Cart

MCP73853-I/ML

MICROCHIP MCP73853-I/ML

image shown is a representation only

MICROCHIP

USB COMP.LI-CHARGER QFN-16
Supplier: Microchip Technology
Matchcode: MCP73853-I/ML
Rutronik No.: ICPWM5418
Unit Pack: 1
MOQ: 1
package: QFN-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.24 $
3.24 $

Prices

1 3.24 $
196 2.34 $
392 1.98 $
784 1.93 $
1,568 1.90 $

Parameter

Type
BATCHARGER
V(cc)
5.5 V
V(in) max
5.5 V
V(out)
4.1 V
I(out)
0.01 A
f(s)
120000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?