Cart

MCP73832T-2ACI/OT

MICROCHIP MCP73832T-2ACI/OT

image shown is a representation only

MICROCHIP

DC-DC 6V 0.5A SOT-23 SMD
Supplier: Microchip Technology
Matchcode: MCP73832T-2ACI/OT
Rutronik No.: ICPWM5937
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6005 $
1,801.50 $

Prices

3,000 0.6005 $
6,000 0.5786 $
9,000 0.5677 $

Parameter

Type
BATCHARGER
V(in) max
6 V
V(out)
4.2 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?