Cart

MCP73832-2ACI/MC

MICROCHIP MCP73832-2ACI/MC

image shown is a representation only

MICROCHIP

DC-DC 4.2V 0.5A DFN-8 SMD
Supplier: Microchip Technology
Matchcode: MCP73832-2ACI/MC
Rutronik No.: ICPWM7768
Unit Pack: 150
MOQ: 150
package: DFN-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.733 $
109.95 $

Prices

150 0.733 $
300 0.6541 $
450 0.6429 $
900 0.6316 $
1,200 0.6203 $

Parameter

Type
BATCHARGER
V(in) max
4.5 V
V(out)
4.2 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?