Cart

MCP73831T-2ACI/MC

MICROCHIP MCP73831T-2ACI/MC

image shown is a representation only

MICROCHIP

DC-DC 6V 0.5A DFN-8 SMD
Supplier: Microchip Technology
Matchcode: MCP73831T-2ACI/MC
Rutronik No.: ICPWM7961
Unit Pack: 1
MOQ: 1
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6221 $
0.62 $

Prices

1 0.6221 $
6,600 0.6106 $
9,900 0.599 $

Parameter

Type
BATCHARGER
V(in) max
6 V
V(out)
4.2 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?