Cart

MCP73213-B6SI/MF

MICROCHIP

BATT.CHARGE MANG.CONT.DFN-10
Supplier: Microchip Technology
Matchcode: MCP73213-B6SI/MF
Rutronik No.: ICPWM7686
Unit Pack: 1
MOQ: 1
package: DFN-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.14 $
3.14 $

Prices

1 3.14 $
240 1.95 $
360 1.92 $
720 1.88 $

Parameter

Type
BatCharger
V(in) max
6 V
V(out)
4.2 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?