Cart

MCP6XXXDM-FLTR

MICROCHIP MCP6XXXDM-FLTR

image shown is a representation only

MICROCHIP

EvalBoard MCP6xxx
Supplier: Microchip Technology
Matchcode: MCP6XXXDM-FLTR
Rutronik No.: ICOP6356
Unit Pack: 1
MOQ: 2
package: EvalBoard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
75.63 $
151.26 $

Parameter

Channels
4
Optimisation
LowPower
R2R
yes
Shutdown
no
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
4.5 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
28 nV/rtHz
Icc/ Channel
100 µA
Output current
6 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3E991
Customs Tariff No.
85437090990
Country
United States
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?