Cart

MCP6V02T-E/SN

MICROCHIP MCP6V02T-E/SN

image shown is a representation only

MICROCHIP

2xOP 1.3MHz 0.5V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6V02T-E/SN
Rutronik No.: ICOP6165
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
5,214.00 $

Prices

3,300 1.58 $
6,600 1.55 $

Parameter

Channels
2
R2R
yes
GBW
1.3 MHz
Slew rate
0.5 V/µs
Input offset
0.02 mV
Input bias
1 pA
Offset drift
0.05 µV/°C
Noise
45 nV/rtHz
Icc/ Channel
300 µA
Output current
7 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?