Cart

MCP6V01-E/SN

MICROCHIP MCP6V01-E/SN

image shown is a representation only

MICROCHIP

1xOP 1,3MHz 0.5V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6V01-E/SN
Rutronik No.: ICOP6208
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
170.00 $

Prices

100 1.70 $
1,000 1.65 $

Parameter

Slew rate
0.5 V/µs
Channels
1
Package
SO8
R2R
Yes
Vcc(min)
1.8 V
Vcc(max)
5.5 V
GBW
1.3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.02 mV
Noise
45 nV/rtHz
Input bias
1 pA
Offset drift
0.05 µV/°C
Icc/ Channel
300 µA
Output current
7 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?