Cart

MCP6S91-E/MS

MICROCHIP MCP6S91-E/MS

image shown is a representation only

MICROCHIP

2xOP 10MHz 4V/µs MSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP6S91-E/MS
Rutronik No.: ICINA3003
Unit Pack: 100
MOQ: 100
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.762 $
76.20 $

Prices

100 0.762 $
1,000 0.7353 $

Parameter

Channels
2
R2R
yes
Shutdown
yes
GBW
10 MHz
Slew rate
4 V/µs
Input offset
4 mV
Input bias
1 pA
Offset drift
1.8 µV/°C
Noise
10 nV/rtHz
Icc/ Channel
1 µA
Output current
2.5 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423300000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?