Cart

MCP6S26-I/SL

MICROCHIP MCP6S26-I/SL

image shown is a representation only

MICROCHIP

1xOP 10MHz 4V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6S26-I/SL
Rutronik No.: ICINA3006
Unit Pack: 57
MOQ: 228
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
405.84 $

Prices

228 1.78 $
1,026 1.71 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
10 MHz
Slew rate
4 V/µs
Input offset
4 mV
Input bias
1 pA
Offset drift
4 µV/°C
Noise
10 nV/rtHz
Icc/ Channel
1.1 µA
Output current
2 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
51.9 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?