Cart

MCP6S21T-I/MS

MICROCHIP MCP6S21T-I/MS

image shown is a representation only

MICROCHIP

1xOP 10MHz 4V/µs MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6S21T-I/MS
Rutronik No.: ICOP7085
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.79 $
1,975.00 $

Prices

2,500 0.79 $
5,000 0.775 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
10 MHz
Slew rate
4 V/µs
Input offset
4 mV
Input bias
1 pA
Offset drift
4 µV/°C
Noise
10 nV/rtHz
Icc/ Channel
1.1 µA
Output current
2 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(max)
85 °C
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?