Cart

MCP6N11-100E/SN

MICROCHIP MCP6N11-100E/SN

image shown is a representation only

MICROCHIP

1xOP 500MHz 3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6N11-100E/SN
Rutronik No.: ICINA3014
Unit Pack: 100
MOQ: 300
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
372.00 $

Prices

300 1.24 $
1,000 1.19 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
500 MHz
Slew rate
3 V/µs
Input offset
0.36 mV
Input bias
10 pA
Offset drift
2.7 µV/°C
Noise
35 nV/rtHz
Icc/ Channel
0.8 µA
Output current
8 mA
Vcc(min)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.6 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?