Cart

MCP6N11-005E/SN

MICROCHIP MCP6N11-005E/SN

image shown is a representation only

MICROCHIP

1xOP 0,5MHz 3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6N11-005E/SN
Rutronik No.: ICINA3012
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.24 $
1.24 $

Prices

1 1.24 $
1,000 1.20 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
0.5 MHz
Slew rate
3 V/µs
Input offset
0.36 mV
Input bias
10 pA
Offset drift
2.7 µV/°C
Noise
35 nV/rtHz
Icc/ Channel
0.8 µA
Output current
8 mA
Vcc(min)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?