Cart

MCP6L2T-E/SN

MICROCHIP MCP6L2T-E/SN

image shown is a representation only

MICROCHIP

2xOP 2.8MHz 2.3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6L2T-E/SN
Rutronik No.: ICOP6300
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5228 $
1,725.24 $

Prices

3,300 0.5228 $
6,600 0.5128 $

Parameter

Channels
2
R2R
out
Shutdown
no
GBW
2.8 MHz
Slew rate
2.3 V/µs
Input offset
1 mV
Input bias
1 pA
Offset drift
2.5 µV/°C
Noise
21 nV/rtHz
Icc/ Channel
200 µA
Output current
20 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?