Cart

MCP6L04T-E/SL

MICROCHIP MCP6L04T-E/SL

image shown is a representation only

MICROCHIP

4xOP 1MHz 0.6V/µs SO14 _SMD
Supplier: Microchip Technology
Matchcode: MCP6L04T-E/SL
Rutronik No.: ICOP7184
Unit Pack: 2600
MOQ: 2600
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3515 $
913.90 $

Prices

2,600 0.3515 $
5,200 0.3449 $

Parameter

Channels
4
Optimisation
Rail2rail
R2R
YES
Shutdown
no
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
1 mV
Input bias
2 pA
Offset drift
2 µV/°C
Noise
24 nV/rtHz
Icc/ Channel
85 µA
Output current
20 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
55 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?