Cart

MCP6L01T-E/LT

MICROCHIP MCP6L01T-E/LT

image shown is a representation only

MICROCHIP

1xOP 1MHz 0.6V/µs SC70-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6L01T-E/LT
Rutronik No.: ICOP6471
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2687 $
806.10 $

Prices

3,000 0.2687 $
6,000 0.2636 $

Parameter

Slew rate
0.6 V/µs
Channels
1
Package
SC70-5
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
6 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Noise
24 nV/rtHz
Input bias
2 pA
Offset drift
2 µV/°C
Icc/ Channel
85 µA
Output current
20 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?