Cart

MCP6H94-E/SL

MICROCHIP MCP6H94-E/SL

image shown is a representation only

MICROCHIP

4xOP 10MHz 10V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6H94-E/SL
Rutronik No.: ICOP7109
Unit Pack: 57
MOQ: 342
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
403.56 $

Prices

342 1.18 $
1,026 1.14 $

Parameter

Channels
4
Package
SO14
Top(max)
125 °C
GBW
10 MHz
Automotive
NO
Slew rate
10 V/µs
Top(min)
-40 °C
Mounting
SMD
Footprint
62 mm²
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423300000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?