Cart

MCP6H02-E/SN

MICROCHIP MCP6H02-E/SN

image shown is a representation only

MICROCHIP

2xOP 1,2MHz 0,8V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6H02-E/SN
Rutronik No.: ICOP6376
Unit Pack: 100
MOQ: 500
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.925 $
462.50 $

Prices

500 0.925 $
1,000 0.8925 $

Parameter

Channels
2
R2R
Out
Shutdown
no
GBW
1.2 MHz
Slew rate
0.8 V/µs
Input offset
0.7 mV
Input bias
10 pA
Offset drift
2.5 µV/°C
Noise
12 nV/rtHz
Icc/ Channel
125 µA
Output current
27 mA
Vcc(min)
3.5 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?