Cart

MCP6566T-E/OT

MICROCHIP MCP6566T-E/OT

image shown is a representation only

MICROCHIP

1xComp 0,056µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6566T-E/OT
Rutronik No.: ICKOMP4625
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5226 $
1,567.80 $

Prices

3,000 0.5226 $
6,000 0.5126 $

Parameter

Response time
0.056 µs
Channels
1
Package
SOT23-5
R2R
Yes
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
100 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?