Cart

MCP6564T-E/ST

MICROCHIP MCP6564T-E/ST

image shown is a representation only

MICROCHIP

4xComp 0,059µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6564T-E/ST
Rutronik No.: ICKOMP4761
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
3,475.00 $

Prices

2,500 1.39 $
5,000 1.36 $

Parameter

Response time
0.056 µs
Channels
4
Package
TSSOP14
R2R
Yes
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
100 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
34 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?