Cart

MCP6549-I/SL

MICROCHIP MCP6549-I/SL

image shown is a representation only

MICROCHIP

4xComp 4µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6549-I/SL
Rutronik No.: ICKOMP4477
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.09 $
62.13 $

Prices

57 1.09 $
1,026 1.05 $

Parameter

Channels
4
R2R
yes
Input offset
1.5 mV
Input bias
0.001 pA
Icc/ Channel
0.6 µA
Response time
4 µs
Vcc(min)
1.6 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?