Cart

MCP6547T-I/MS

MICROCHIP MCP6547T-I/MS

image shown is a representation only

MICROCHIP

2xComp 4µs MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6547T-I/MS
Rutronik No.: ICKOMP4474
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.5689 $
1,422.25 $

Prices

2,500 0.5689 $
5,000 0.5581 $

Parameter

Channels
2
R2R
yes
Input offset
1.5 mV
Input bias
0.001 pA
Icc/ Channel
0.6 µA
Response time
4 µs
Vcc(min)
1.6 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?