Cart

MCP6546RT-I/OT

MICROCHIP MCP6546RT-I/OT

image shown is a representation only

MICROCHIP

1xComp 4.0µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6546RT-I/OT
Rutronik No.: ICKOMP4466
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3594 $
1,078.20 $

Prices

3,000 0.3594 $
6,000 0.3526 $

Parameter

Response time
4 µs
Channels
1
Package
SOT23-5
Optimisation
Sub-µAmp
R2R
Input
Vcc(min)
1.6 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
7 mV
Input bias
0.001 pA
Icc/ Channel
0.6 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
7.83 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?