Cart

MCP6546-E/SN

MICROCHIP MCP6546-E/SN

image shown is a representation only

MICROCHIP

1xComp 4.0µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6546-E/SN
Rutronik No.: ICKOMP4740
Unit Pack: 100
MOQ: 900
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3068 $
276.12 $

Prices

900 0.3068 $
1,000 0.296 $

Parameter

Package
SO8
Top(max)
125 °C
Vcc(max)
5.5 V
Automotive
NO
Optimisation
MicroPower
Vcc(min)
1.6 V
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?