Cart

MCP6542T-I/SN

MICROCHIP MCP6542T-I/SN

image shown is a representation only

MICROCHIP

2xComp 4µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6542T-I/SN
Rutronik No.: ICKOMP4457
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5002 $
1,650.66 $

Prices

3,300 0.5002 $
6,600 0.4907 $

Parameter

Channels
2
R2R
yes
Input offset
1.5 mV
Input bias
0.001 pA
Icc/ Channel
0.6 µA
Response time
4 µs
Vcc(min)
1.6 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?