Cart

MCP6541UT-I/LT

MICROCHIP MCP6541UT-I/LT

image shown is a representation only

MICROCHIP

1xComp 4µs SC70-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6541UT-I/LT
Rutronik No.: ICKOMP4634
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3129 $
938.70 $

Prices

3,000 0.3129 $
6,000 0.3069 $

Parameter

Channels
1
Package
SC70-5
Top(max)
85 °C
Response time
4 µs
Vcc(max)
5.5 V
Icc/Channel
0.6 µA
Input offset
1.5 mV
Input bias
0.001 nA
Automotive
NO
R2R
yes
Category
Push-Pull
Vcc(min)
1.6 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?