Cart

MCP6471T-E/LTY

MICROCHIP MCP6471T-E/LTY

image shown is a representation only

MICROCHIP

1xOP 2MHz 1,1V/µs SC70-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6471T-E/LTY
Rutronik No.: ICOP7127
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6458 $
1,937.40 $

Prices

3,000 0.6458 $
6,000 0.6335 $

Parameter

Channels
1
Optimisation
NanoPower
R2R
yes
Shutdown
No
GBW
2 MHz
Slew rate
1.1 V/µs
Input offset
1.5 mV
Input bias
150 pA
Offset drift
2.5 µV/°C
Noise
27 nV/rtHz
Vcc(min)
2.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
SC70-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?