Cart

MCP6424-E/SL

MICROCHIP MCP6424-E/SL

image shown is a representation only

MICROCHIP

4xOP 0,9MHz 0.05V/µs SOIC14 SMD
Supplier: Microchip Technology
Matchcode: MCP6424-E/SL
Rutronik No.: ICOP7162
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.06 $
60.42 $

Prices

57 1.06 $
1,026 1.0286 $

Parameter

Channels
4
Optimisation
LowPower
R2R
YES
Shutdown
No
GBW
0.9 MHz
Slew rate
0.05 V/µs
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
55 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?