Cart

MCP6421T-E/OT

MICROCHIP MCP6421T-E/OT

image shown is a representation only

MICROCHIP

1xOP 90kHz 0.05V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6421T-E/OT
Rutronik No.: ICOP7065
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5381 $
1,614.30 $

Prices

3,000 0.5381 $
6,000 0.5279 $

Parameter

Channels
1
Optimisation
LowPower
R2R
YES
Shutdown
No
GBW
0.09 MHz
Slew rate
0.05 V/µs
Input offset
1 mV
Input bias
1 pA
Offset drift
3 µV/°C
Noise
28 nV/rtHz
Output current
30 mA
Vcc(min)
1.8 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16.54 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?