Cart

MCP6294T-E/ST

MICROCHIP MCP6294T-E/ST

image shown is a representation only

MICROCHIP

4xOP 10MHz 7V/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6294T-E/ST
Rutronik No.: ICOP6106
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
1.47 $
3,675.00 $

Prices

2,500 1.47 $
5,000 1.44 $

Parameter

Channels
4
R2R
YES
Shutdown
No
GBW
10 MHz
Slew rate
7 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
1.7 µV/°C
Noise
8.7 nV/rtHz
Icc/ Channel
1 µA
Output current
25 mA
Vcc(min)
2.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?