Cart

MCP6291T-E/OT

MICROCHIP MCP6291T-E/OT

image shown is a representation only

MICROCHIP

1xOP 10MHz 7V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6291T-E/OT
Rutronik No.: ICOP6258
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5701 $
1,710.30 $

Prices

3,000 0.5701 $
6,000 0.5592 $

Parameter

Slew rate
7 V/µs
Channels
1
Package
SOT23-5
R2R
Yes
Vcc(min)
2.4 V
Shutdown
No
Vcc(max)
6 V
GBW
10 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3 mV
Noise
8.7 nV/rtHz
Input bias
1 pA
Offset drift
1.7 µV/°C
Icc/ Channel
1 µA
Output current
25 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?