Cart

MCP6283-E/SN

MICROCHIP MCP6283-E/SN

image shown is a representation only

MICROCHIP

1xOP 5MHz 2.5V/µs SOIC SMD
Supplier: Microchip Technology
Matchcode: MCP6283-E/SN
Rutronik No.: ICOP7223
Unit Pack: 100
MOQ: 600
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6253 $
375.18 $

Prices

600 0.6253 $
1,000 0.6033 $

Parameter

Channels
1
Package
SO14
Top(max)
125 °C
GBW
5 MHz
Vcc(max)
6 V
Icc/Channel
450 µA
Input offset
5 mV
Input bias
1 pA
Noise
16 nV/rtHz
Automotive
NO
Slew rate
2.5 V/µs
Technology
CMOS
R2R
YES
Shutdown
No
Offset drift
1.7 µV/°C
Output current
25 mA
Vcc(min)
2.2 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423300000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?