Cart

MCP6242T-E/MS

MICROCHIP MCP6242T-E/MS

image shown is a representation only

MICROCHIP

2xOP 0,55MHz 0.3V/µs MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6242T-E/MS
Rutronik No.: ICOP6078
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3691 $
922.75 $

Prices

2,500 0.3691 $
5,000 0.362 $

Parameter

Channels
2
Optimisation
Low Power
R2R
yes
Shutdown
No
GBW
0.55 MHz
Slew rate
0.3 V/µs
Input offset
5 mV
Input bias
1 pA
Offset drift
3 µV/°C
Noise
45 nV/rtHz
Icc/ Channel
50 µA
Output current
6 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?